There are no models available for this part yet.
Overview of FWK-30A20F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FWK-30A20F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M3481
|
Newark | 30Amp 750V Traction Fuse |Eaton Bussmann FWK-30A20F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4400 / $285.0900 | Buy Now | |
DISTI #
FWK-30A20F-ND
|
DigiKey | FUSE CARTRIDGE 30A 750VAC/VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.5900 | Buy Now | |
DISTI #
71445493
|
RS | Fuse Cartridge Fast Blow Holder Mount 750VAC/DC 30A | Bussmann by Eaton FWK-30A20F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$198.1200 / $247.6500 | RFQ | |
DISTI #
000000000002492978
|
Sager | Specialty Fuses 30A 750V TRAC FUSE Min Qty: 1 | 0 |
|
$172.9900 / $192.2100 | Buy Now | |
DISTI #
FWK-30A20F
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |