There are no models available for this part yet.
Overview of FWJ-40A by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for FWJ-40A by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FWJ-40A
|
Avnet Americas | Fuse 40A 1000V 2-Pin Tap Bolt - Bulk (Alt: FWJ-40A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$215.8336 / $239.4404 | Buy Now | |
DISTI #
504-FWJ-40A
|
Mouser Electronics | Specialty Fuses 1000V 40Arms Semiconductor RoHS: Not Compliant | 8 |
|
$246.6800 / $306.5200 | Buy Now |
CAD Models for FWJ-40A by Eaton Corporation
Part Data Attributes for FWJ-40A by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 800 VDC: 50000 A
|
Body Height
|
78.99 mm
|
Body Length or Diameter
|
23.88 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
300 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
25000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
1000 V
|
Rated Voltage(DC)
|
800 V
|
Reference Standard
|
CE; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|