There are no models available for this part yet.
Overview of FWJ-300A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Price & Stock for FWJ-300A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3049
|
Newark | 300Amp 1000V Ac Semi-Cond Fuse |Eaton Bussmann FWJ-300A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$848.7400 / $1,033.7200 | Buy Now | |
DISTI #
FWJ-300A-ND
|
DigiKey | FUSE CARTRIDGE 300A 1KVAC/800VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$993.8900 | Buy Now | |
DISTI #
71445388
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 1 kVAC/DC 300A | Bussmann by Eaton FWJ-300A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$953.6400 / $1,003.8300 | RFQ | |
DISTI #
000000000001604453
|
Sager | Specialty Fuses 1000V 300Arms Semiconductor Min Qty: 1 | 0 |
|
$680.0800 / $702.0100 | Buy Now |