Part Details for FWJ-25A14F by Eaton Corporation
Overview of FWJ-25A14F by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWJ-25A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWJ-25A14F
|
Avnet Americas | Fuse 25A 1000V 2-Pin Cartridge Holder - Bulk (Alt: FWJ-25A14F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$83.1360 / $92.2290 | Buy Now |
DISTI #
504-FWJ-25A14F
|
Mouser Electronics | Specialty Fuses 1000V 25Arms Semiconductor RoHS: Compliant | 0 |
|
$98.2500 / $105.8800 | Order Now |
Part Details for FWJ-25A14F
FWJ-25A14F CAD Models
FWJ-25A14F Part Data Attributes
|
FWJ-25A14F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWJ-25A14F
Eaton Corporation
Electric Fuse, 25A, 1000VAC, 800VDC, 25000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 800 VDC: 20000 A | |
Body Height | 66.7 mm | |
Body Length or Diameter | 14.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 33 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 800 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |