Part Details for FWJ-23-03-TM-S by Samtec Inc
Results Overview of FWJ-23-03-TM-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FWJ-23-03-TM-S Information
FWJ-23-03-TM-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FWJ-23-03-TM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWJ-23-03-TM-S
|
Avnet Americas | Conn Unshrouded Header HDR 23 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: FWJ-23-03-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.8800 / $3.9800 | Buy Now |
DISTI #
000000000003048188
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.8800 / $3.9800 | Buy Now |
Part Details for FWJ-23-03-TM-S
FWJ-23-03-TM-S CAD Models
FWJ-23-03-TM-S Part Data Attributes
|
FWJ-23-03-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWJ-23-03-TM-S
Samtec Inc
Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 3.588 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.7 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |