Part Details for FWJ-20A14F by Eaton Bussmann
Overview of FWJ-20A14F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWJ-20A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3043
|
Newark | 1000V 20A S/Cond Ferrule 14.5 X 66.7Mm |Eaton Bussmann FWJ-20A14F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6100 / $136.7000 | Buy Now |
DISTI #
FWJ-20A14F-ND
|
DigiKey | FUSE CARTRIDGE 20A 1KVAC/800VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.5130 | Buy Now |
DISTI #
71445370
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 1 kVAC 800 VDC 20A | Bussmann by Eaton FWJ-20A14F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4100 / $125.5100 | RFQ |