FWJ-1000A
Description: Electric Fuse, 1000A, 1000VAC, 100000A (IR), Inline/holder,

Overview of FWJ-1000A by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
RAA271000A4HBG#AA0 Renesas Electronics Corporation General Purpose SoC PMIC for Automotive Applications
2SD1000-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors, POMM, /

Price & Stock for FWJ-1000A by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FWJ-1000A
Avnet Americas Fuse 1000A 1000V 2-Pin Tap Bolt - Bulk (Alt: FWJ-1000A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2,497.0217
  • 10 $2,429.6020
  • 30 $2,360.1848
  • 50 $2,308.1218
  • 100 $2,221.3503
  • 250 $2,169.2876
  • 500 $2,117.2246
$2,117.2246 / $2,497.0217 Buy Now
DISTI # 504-FWJ-1000A
Mouser Electronics Specialty Fuses 1000A 1000V AC RoHS: Compliant 0
  • 1 $2,453.5900
$2,453.5900 Order Now

CAD Models for FWJ-1000A by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWJ-1000A by Eaton Corporation

FWJ-1000A
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Body Height
84.12 mm
Body Length or Diameter
88.9 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
190000 J
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
100000 A
Rated Current
1000 A
Rated Voltage(AC)
1000 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. FWJ-1000A
    Eaton Corporation
    Electric Fuse, 1000A, 1000VAC, 100000A (IR), Inline/holder,
    VS

Related Parts for FWJ-1000A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWJ-1000A by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWJ-1000A by Eaton Corporation

  • Please alert me when FWJ-1000A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWJ-1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWJ-1000A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWJ-1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWJ-1000A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWJ-1000A by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: