There are no models available for this part yet.
Overview of FWJ-04-06-T-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FWJ-04-06-T-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FWJ-04-06-T-S
|
Avnet Americas | .045'' SQUARE POST STRIPS - Bulk (Alt: FWJ-04-06-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $1.4700 | Buy Now | |
DISTI #
200-FWJ-04-06-T-S
|
Mouser Electronics | Headers & Wire Housings .156" Power Terminal Strip | 0 |
|
$0.2900 / $1.4700 | Order Now | |
Onlinecomponents.com | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4578 / $1.1618 | Buy Now | ||
DISTI #
000000000003593538
|
Sager | Headers & Wire Housings .156 Power Terminal Strip Min Qty: 1 | 0 |
|
$0.5400 / $1.4700 | Buy Now | |
Master Electronics | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4578 / $1.1618 | Buy Now | ||
DISTI #
5cd8ec3ccd7c1c4c383d010d
|
Samtec | .156" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2880 / $1.4710 | Buy Now |
CAD Models for FWJ-04-06-T-S by Samtec Inc
Part Data Attributes for FWJ-04-06-T-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.125 inch
|
Body Length
|
0.624 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
9.2 A
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|