Part Details for FWIXP425ABB by Intel Corporation
Overview of FWIXP425ABB by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWIXP425ABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FWIXP425ABB-ND
|
DigiKey | IC MPU IXP425 266MHZ PBGA492 Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$23.4900 | Buy Now |
DISTI #
FWIXP425ABB
|
Avnet Americas | Network Proc 1.3V/3.3V 266MHz 492-Pin BGA - Bulk (Alt: FWIXP425ABB) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 117 Partner Stock |
|
$19.5120 / $23.2618 | Buy Now |
|
Rochester Electronics | Intel IXP425 Network Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 117 |
|
$20.1600 / $23.7200 | Buy Now |
Part Details for FWIXP425ABB
FWIXP425ABB CAD Models
FWIXP425ABB Part Data Attributes
|
FWIXP425ABB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FWIXP425ABB
Intel Corporation
RISC Microprocessor, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA-492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SEATED HT-CALCULATED | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B492 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Terminals | 492 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.59 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |