Part Details for FWIXP420BB by Intel Corporation
Overview of FWIXP420BB by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWIXP420BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 32-BIT, 266 MHz, RISC PROCESSOR, 492 Pin Plastic BGA | 102 |
|
$15.6060 / $16.9065 | Buy Now |
|
Quest Components | 32-BIT, 266 MHz, RISC PROCESSOR, 492 Pin Plastic BGA | 104 |
|
$20.8080 / $26.0100 | Buy Now |
|
Quest Components | 32-BIT, 266 MHz, RISC PROCESSOR, 492 Pin Plastic BGA | 24 |
|
$26.1036 / $29.0040 | Buy Now |
|
Rochester Electronics | Intel IXP420 Network Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 87072 |
|
$17.3400 / $20.4000 | Buy Now |
Part Details for FWIXP420BB
FWIXP420BB CAD Models
FWIXP420BB Part Data Attributes:
|
FWIXP420BB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FWIXP420BB
Intel Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492, PLASTIC, BGA-492
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA492,26X26,50 | |
Pin Count | 492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B492 | |
Length | 35 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 492 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for FWIXP420BB
This table gives cross-reference parts and alternative options found for FWIXP420BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWIXP420BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWIXP425BBT | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXP420BB vs GWIXP425BBT |
FWIXP421BB | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXP420BB vs FWIXP421BB |
GWIXP420BBT | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXP420BB vs GWIXP420BBT |