Part Details for FWIXC1100BC by Intel Corporation
Overview of FWIXC1100BC by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWIXC1100BC
FWIXC1100BC CAD Models
FWIXC1100BC Part Data Attributes:
|
FWIXC1100BC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FWIXC1100BC
Intel Corporation
RISC Microprocessor, 400MHz, CMOS, PBGA492, PLASTIC, BGA-492
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA492,26X26,50 | |
Pin Count | 492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B492 | |
Length | 35 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 492 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for FWIXC1100BC
This table gives cross-reference parts and alternative options found for FWIXC1100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWIXC1100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWIXP420BC | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs FWIXP420BC |
FWIXP425BD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs FWIXP425BD |
PRIXP421BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs PRIXP421BB |
PRIXP420BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs PRIXP420BB |
PRIXP420BC | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs PRIXP420BC |
PRIXP423BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs PRIXP423BB |
GWIXP420BBT | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs GWIXP420BBT |
FWIXP423BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs FWIXP423BB |
PRIXP420BD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs PRIXP420BD |
PRIXP425BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | FWIXC1100BC vs PRIXP425BB |