Part Details for FWH-700A by Eaton Bussmann
Overview of FWH-700A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA11W1S700A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. | |
DAO7W2S700A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | |
DAV7W2S700A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Without Accessory on PCB. |
Price & Stock for FWH-700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6409
|
Newark | Fuses, Fuse Type: High Speed Semiconductor, Series: Fwh, Current Rating: 700A Rohs Compliant: No |Eaton Bussmann FWH-700A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$800.8000 / $975.3300 | Buy Now |
DISTI #
FWH-700A-ND
|
DigiKey | FUSE CARTRIDGE 700A 500VAC/VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$942.6400 | Buy Now |
DISTI #
71445235
|
RS | Fuse Cartridge Fast Blow Stud Mount 500VAC/DC 700A | Bussmann by Eaton FWH-700A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$882.3100 / $980.3500 | Buy Now |
DISTI #
000000000000558126
|
Sager | Specialty Fuses 500VAC 700A High Speed Fuse Min Qty: 1 | 0 |
|
$641.6600 / $662.3600 | Buy Now |