Part Details for FWH-150A by Coiltronics
Overview of FWH-150A by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP1CS27DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Sawn | |
RJP1CS27DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer |
Price & Stock for FWH-150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.9100 / $259.2900 | Buy Now |