Part Details for FWH-1200B by Eaton Corporation
Overview of FWH-1200B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1200BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM1200BRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADIN1200BCP32Z | Analog Devices | Industrial Ethernet 10 100 PHY |
Price & Stock for FWH-1200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWH-1200B
|
Avnet Americas | Fuse Link Cartridge 1200A 500VAC - Bulk (Alt: FWH-1200B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,488.0096 / $1,754.9353 | Buy Now |
DISTI #
504-FWH-1200B
|
Mouser Electronics | Specialty Fuses 1200A 500V AC HIGH SPEED FUSE | 0 |
|
$1,867.0300 | Order Now |