Part Details for FWH-10A14F by Eaton Bussmann
Overview of FWH-10A14F by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-10A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P3242
|
Newark | Semi-Cond Fuse 10A 500V 14 X 51Mm |Eaton Bussmann FWH-10A14F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$91.5600 / $102.2600 | Buy Now |
DISTI #
02B3005
|
Newark | Semi-Cond Fuse 10A 500V 14 X 51Mm Rohs Compliant: No |Eaton Bussmann FWH-10A14F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1300 / $74.1700 | Buy Now |
DISTI #
283-4326-ND
|
DigiKey | FUSE CARTRIDGE 10A 500VAC/VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7020 | Buy Now |
DISTI #
71445017
|
RS | Fuse Cartridge Fast Blow Holder Mount 500VAC 10A | Bussmann by Eaton FWH-10A14F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5600 / $75.7000 | RFQ |
DISTI #
000000000000558092
|
Sager | Specialty Fuses 500VAC 10A High Speed Fuse Min Qty: 10 | 0 |
|
$52.0500 / $55.5200 | Buy Now |