Part Details for FWH-100A by Eaton Bussmann
Overview of FWH-100A by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for FWH-100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2217
|
Newark | Fuse, 100A, 500V, Blade, Fast Acting, Product Range:Fwh Series, Fuse Current:100A, Blow Characteristic:Fast Acting, Fuse Size Metric:-, Fuse Size Imperial:0.947" X 1.736", Voltage Rating Vdc:500Vdc, Voltage Rating Vac:500Vac Rohs Compliant: Yes |Eaton Bussmann FWH-100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.4900 / $244.5300 | Buy Now |
DISTI #
283-4327-ND
|
DigiKey | FUSE CARTRIDGE 100A 500VAC/VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$162.7920 / $237.5200 | Buy Now |
DISTI #
70150871
|
RS | FUSE CARTRIDGE 100A 500VAC/VDC | Bussmann by Eaton FWH-100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$191.9200 / $239.9000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 100A, 500VAC, 500VDC, 200000A (IR), INLINE/HOLDER | 15 |
|
$146.2793 / $168.7838 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 100A, 500VAC, 500VDC, 200000A (IR), INLINE/HOLDER | 6 |
|
$39.0000 | Buy Now |
DISTI #
000000000000700390
|
Sager | Specialty Fuses 500VAC 100A High Speed Fuse Min Qty: 1 | 192 |
|
$148.3800 / $164.8600 | Buy Now |