Part Details for FWH-1000A by Eaton Bussmann
Overview of FWH-1000A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3007
|
Newark | Semi-Cond Fuse 1000A 500V Ac Rohs Compliant: No |Eaton Bussmann FWH-1000A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FWH-1000A-ND
|
DigiKey | FUSE CARTRIDGE 1KA 500VAC CYL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000558090
|
Sager | Specialty Fuses 500VAC 1000A High Speed Fuse | 0 |
|
Buy Now |