Part Details for FWH-005A6F by Eaton Corporation
Results Overview of FWH-005A6F by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FWH-005A6F Information
FWH-005A6F by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FWH-005A6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWH-005A6F
|
Avnet Americas | Fuse Miniature 5A 500V 2-Pin Holder Carton - Bulk (Alt: FWH-005A6F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
148 |
|
$27.0182 / $28.9310 | Buy Now |
DISTI #
504-FWH-005A6F
|
Mouser Electronics | Specialty Fuses 500VAC .007A High Speed Fuse RoHS: Compliant | 44 |
|
$32.3500 / $54.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.1600 / $35.0700 | Buy Now |
DISTI #
67548842
|
Verical | Fuse Cartridge Fast Acting 5A 500V Holder Cartridge 6 X 32mm Carton CSA/UL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 176 |
|
$38.5294 / $48.4941 | Buy Now |
DISTI #
FWH-005A6F
|
TTI | Specialty Fuses 500VAC .007A High Speed Fuse pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.1600 / $32.1900 | Buy Now |
Part Details for FWH-005A6F
FWH-005A6F CAD Models
FWH-005A6F Part Data Attributes
|
FWH-005A6F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWH-005A6F
Eaton Corporation
Electric Fuse, Fast Blow, 5A, 500VAC, 500VDC, 50000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 15 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FWH-005A6F
This table gives cross-reference parts and alternative options found for FWH-005A6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWH-005A6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWH-005A6F | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 5A, 500VAC, 500VDC, 50000A (IR), Inline/holder, | FWH-005A6F vs FWH-005A6F |