Part Details for FWH-002A6F by Eaton Bussmann
Overview of FWH-002A6F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-002A6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4738
|
Newark | Fuse, 2A, 500V, Ferrule, Fast Acting, Product Range:Fwh Series, Fuse Current:2A, Blow Characteristic:Fast Acting, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Voltage Rating Vdc:500Vdc, Voltage Rating Vac:500Vac Rohs Compliant: Yes |Eaton Bussmann FWH-002A6F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 / $44.2400 | Buy Now |
DISTI #
283-3945-ND
|
DigiKey | FUSE CARTRIDGE 2A 1KVAC/600VDC Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6760 | Buy Now |
DISTI #
71444999
|
RS | Fuse Cartridge Fast Blow Holder 500VAC/DC 2A | Bussmann by Eaton FWH-002A6F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7400 / $44.6800 | RFQ |
DISTI #
000000000000085724
|
Sager | Specialty Fuses 500VAC .002A High Speed Fuse Min Qty: 10 | 0 |
|
$29.8900 / $33.2100 | Buy Now |
Part Details for FWH-002A6F
FWH-002A6F CAD Models
FWH-002A6F Part Data Attributes
|
FWH-002A6F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWH-002A6F
Eaton Bussmann
ELECTRIC FUSE, 2A, 500VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 2 A | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |