Part Details for FWF-14121 by Quest Technology International Inc
Overview of FWF-14121 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
RFS1412-104KE | Coilcraft Inc | General Purpose Inductor | |
RFS1412-103ME | Coilcraft Inc | General Purpose Inductor |
Price & Stock for FWF-14121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-FWF-14121-ND
|
DigiKey | WIRE DUCT SOLID BASE ADH 100' BG Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$79.1000 | Buy Now |
DISTI #
70121463
|
RS | RACEWAY, ON-A-ROLL, 3/8 IN, BEIGE, 100 FT ROLL | Quest Technology International Inc. FWF-14121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$81.9740 / $91.0830 | RFQ |
|
Onlinecomponents.com | RACEWAY, ON-A-ROLL, 3/8 IN, BEIGE, 100 FT ROLL | Quest Technology International Inc. FWF-14121 RoHS: Compliant | 0 |
|
$73.1700 / $75.4100 | Buy Now |
DISTI #
10137622
|
TestEquity LLC | Quest Technology FWF-14121 Raceway On-A-Roll, 3/8'', Beige, 100 Ft | 0 |
|
$112.6800 | Buy Now |