Part Details for FWE66H0335K02C by Kyocera AVX Components
Overview of FWE66H0335K02C by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWE66H0335K02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWE66H0335K02C
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box, 3.3 µF, ± 10% - Bulk (Alt: FWE66H0335K02C) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 90 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7940 / $1.9780 | Buy Now |
DISTI #
72051312
|
RS | Power Film Capacitor, 3.3uF, 305Vrms | AVX FWE66H0335K02C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.4600 | RFQ |