Part Details for FWE030018B-10B by Inventus Power
Overview of FWE030018B-10B by Inventus Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWE030018B-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS554-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 31W Min Qty: 1 Lead time: 28 Weeks Container: Box |
1 In Stock |
|
$22.9800 | Buy Now |