Part Details for FWE030012A-10A by Inventus Power
Results Overview of FWE030012A-10A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FWE030012A-10A Information
FWE030012A-10A by Inventus Power is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for FWE030012A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS578-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$27.5060 / $29.9100 | Buy Now |
DISTI #
680-FWE030012A-10A
|
Mouser Electronics | Desktop AC Adapters 30 WATT DESKTOP POWER SUPPLY 12V 2.5A RoHS: Compliant | 0 |
|
$25.5800 | Order Now |
|
Neutron USA | Desktop AC Adapters 30W 12VDC 2.5A, AC: C6, DC: P Center Barrel 2.5x5.5x9.5mm, In: 85-264VAC | 0 |
|
$88.8700 | Buy Now |
Part Details for FWE030012A-10A
FWE030012A-10A CAD Models
FWE030012A-10A Part Data Attributes
|
FWE030012A-10A
Inventus Power
Buy Now
|
Compare Parts:
FWE030012A-10A
Inventus Power
Select a part to compare: |
Samacsys Manufacturer | Inventus Power |