Part Details for FWD-SR28-RR40 by Middle Atlantic Products
Overview of FWD-SR28-RR40 by Middle Atlantic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S41TRR400H6LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 24 position | |
HM1S51TRR400H6PLF | Amphenol Communications Solutions | 5 Row Signal Receptacle, Straight, Solder-to-Board, 30 position |
Price & Stock for FWD-SR28-RR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.4500 | Buy Now |