Part Details for FWC5012-760F by elpac by Inventus Power
Overview of FWC5012-760F by elpac by Inventus Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWC5012-760F
FWC5012-760F CAD Models
FWC5012-760F Part Data Attributes
|
FWC5012-760F
elpac by Inventus Power
Buy Now
Datasheet
|
Compare Parts:
FWC5012-760F
elpac by Inventus Power
Power Supply Module, 50W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELPAC COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL, CSA, CE, CB | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 127 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.15 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 50 W | |
Width | 76.2 mm |