Part Details for FWC080012A-12B by Inventus Power
Overview of FWC080012A-12B by Inventus Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWC080012A-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS514-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 79W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
28 In Stock |
|
$48.0760 / $54.9400 | Buy Now |
Part Details for FWC080012A-12B
FWC080012A-12B CAD Models
FWC080012A-12B Part Data Attributes:
|
FWC080012A-12B
Inventus Power
Buy Now
|
Compare Parts:
FWC080012A-12B
Inventus Power
|
Samacsys Manufacturer | Inventus Power |