Part Details for FWC-6A10F by Eaton Bussmann
Overview of FWC-6A10F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWC-6A10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2998
|
Newark | 6Amp 600V Ac Ferrule 10 X 38Mm Rohs Compliant: Yes |Eaton Bussmann FWC-6A10F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3300 / $51.5500 | Buy Now |
DISTI #
283-3943-ND
|
DigiKey | FUSE CARTRIDGE 6A 600VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8656 / $54.5200 | Buy Now |
DISTI #
FWC-6A10F
|
TME | Fuse: fuse, aR, 6A, 600VAC, ceramic,cylindrical,industrial Min Qty: 1 | 0 |
|
$16.6900 / $19.7800 | RFQ |
DISTI #
000000000000558080
|
Sager | Specialty Fuses 600V 6Arms Semiconductor Min Qty: 10 | 0 |
|
$33.7400 / $37.4900 | Buy Now |