There are no models available for this part yet.
Overview of FWC-4A10F by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FWC-4A10F by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FWC-4A10F
|
Avnet Americas | 4AMP 600V AC FERRULE 10 X 38MM - Bulk (Alt: FWC-4A10F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$34.5472 / $38.3258 | Buy Now | |
DISTI #
504-FWC-4A10F
|
Mouser Electronics | Specialty Fuses 4A 600VAC RoHS: Compliant | 0 |
|
$43.4900 / $49.6800 | Order Now |