Part Details for FWC-20A10F by Eaton Corporation
Overview of FWC-20A10F by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FWC-20A10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWC-20A10F
|
Avnet Americas | Fuse Midget 20A 600V 2-Pin Cartridge Holder - Bulk (Alt: FWC-20A10F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$34.5472 / $38.3258 | Buy Now |
DISTI #
504-FWC-20A10F
|
Mouser Electronics | Specialty Fuses 600V 20Arms Semiconductor RoHS: Compliant | 15 |
|
$36.4400 / $55.7400 | Buy Now |
DISTI #
FWC-20A10F
|
TTI | Specialty Fuses 600V 20Arms Semiconductor RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$33.7400 / $38.8400 | Buy Now |
Part Details for FWC-20A10F
FWC-20A10F CAD Models
FWC-20A10F Part Data Attributes
|
FWC-20A10F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWC-20A10F
Eaton Corporation
Electric Fuse, 20A, 600VAC, 700VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 34 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |