Part Details for FWC-10A10F by Eaton Bussmann
Overview of FWC-10A10F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWC-10A10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2992
|
Newark | 10Amp 600V Ac Ferrule 10 X 38Mm Rohs Compliant: Yes |Eaton Bussmann FWC-10A10F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3300 / $51.5500 | Buy Now |
DISTI #
283-3094-ND
|
DigiKey | FUSE CARTRIDGE 10A 600VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$37.0080 / $51.9100 | Buy Now |
DISTI #
71151403
|
RS | 10A, 600V AC ferrule, 10 x 38MM | Bussmann by Eaton FWC-10A10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$41.5300 / $51.9100 | Buy Now |