Part Details for FWB100018A-11B by Inventus Power
Overview of FWB100018A-11B by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWB100018A-11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS435-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 99W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
56 In Stock |
|
$65.0500 / $88.8300 | Buy Now |
|
Neutron USA | Power Supply, External, 100 Watts, 18V, 5.55A, 88% Efficiency, PFC, 100-240VAC | 0 |
|
$323.3100 | Buy Now |