Part Details for FWA-400B(10) by Eaton Corporation
Overview of FWA-400B(10) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) | |
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for FWA-400B(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWA-400B-10
|
Avnet Americas | BUSS SEMICONDUCTOR FUSE - Bulk (Alt: FWA-400B-10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-FWA-400B-10
|
Mouser Electronics | Specialty Fuses 150V 400A RoHS: Compliant | 11 |
|
$148.8400 / $180.0500 | Buy Now |