Part Details for FWA-350B(10) by Eaton Bussmann
Overview of FWA-350B(10) by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F350/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8607501EA. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for FWA-350B(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3469
|
Newark | Direct Replace: Fwa-350B, 150V 350A Semi |Eaton Bussmann FWA-350B(10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1500 / $99.7800 | Buy Now |
DISTI #
FWA-350B(10)-ND
|
DigiKey | FUSE CARTRIDGE 350A 150VAC/VDC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.5110 | Buy Now |
DISTI #
71446730
|
RS | Fuse Cartridge Blade Fast Blow Bolt Mount 150VAC/DC 350A | Bussmann by Eaton FWA-350B(10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$155.3300 / $170.6900 | RFQ |
DISTI #
000000000002492936
|
Sager | Specialty Fuses 150V 350A FUSE Min Qty: 10 | 0 |
|
$123.2800 / $127.2500 | Buy Now |