Part Details for FWA-3260A-01E by Advantech Co Ltd
Overview of FWA-3260A-01E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3260AEZ | Renesas Electronics Corporation | 4MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output |
Price & Stock for FWA-3260A-01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6390
|
Newark | 1U Rackmount Network Appliance With Intel? Xeon? Processor D-1548(8C), 6Xgbe + 2X10Ge Ports, Redundant Ac Psu, 2 Xnmc Bays |Advantech FWA-3260A-01E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,337.8800 / $3,668.0000 | Buy Now |
DISTI #
2084-FWA-3260A-01E-ND
|
DigiKey | 1U RACKMOUNT NETWORK APPLIANCE W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,759.7000 | Buy Now |
DISTI #
FWA-3260A-01E
|
Avnet Americas | D-1528(8C) 6x RJ45 + 2 x 10G , redundant PSU with 2 NMC Bay. (Alt: FWA-3260A-01E) Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | 0 |
|
$4,511.6400 / $5,135.2000 | Buy Now |
DISTI #
923-FWA-3260A-01E
|
Mouser Electronics | Networking Modules 1U Rackmount Network Appliance with Intel Xeon Processor D-1548(8C), 6xGbE + 2x10GE ports, Redundant AC PSU, 2 xNMC bays RoHS: Compliant | 0 |
|
$3,759.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,851.4000 | Buy Now |