Part Details for FWA-3000AH by Eaton Bussmann
Overview of FWA-3000AH by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWA-3000AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2976
|
Newark | Semi-Cond Fuse 3000A 130V Ac |Eaton Bussmann FWA-3000AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,301.8200 / $1,585.5500 | Buy Now |
DISTI #
FWA-3000AH-ND
|
DigiKey | FUSE CARTRIDGE 3KA 130VAC/VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,467.2600 | Buy Now |
DISTI #
71446704
|
RS | Fuse Round Body Fast Blow Screw Mount 130VAC 3kA | Bussmann by Eaton FWA-3000AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,418.6500 / $1,493.3200 | RFQ |
DISTI #
000000000000558056
|
Sager | Specialty Fuses 130V 3000Arms Semiconductor Min Qty: 1 | 0 |
|
$1,043.1300 / $1,076.7700 | Buy Now |
DISTI #
FWA-3000AH
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |