Part Details for FWA-2500AH by Eaton Corporation
Overview of FWA-2500AH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Price & Stock for FWA-2500AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWA-2500AH
|
Avnet Americas | Fuse Class CC 2500A 130V 2-Pin Flat Bolt - Bulk (Alt: FWA-2500AH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,068.1600 / $1,200.7195 | Buy Now |
DISTI #
504-FWA-2500AH
|
Mouser Electronics | Specialty Fuses 130V 2500Arms Semiconductor RoHS: Compliant | 0 |
|
$1,179.8300 / $1,264.2000 | Order Now |
Part Details for FWA-2500AH
FWA-2500AH CAD Models
FWA-2500AH Part Data Attributes
|
FWA-2500AH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWA-2500AH
Eaton Corporation
Electric Fuse, 2500A, 130VAC, 130VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 130 VDC: 50000 A | |
Body Height | 47.63 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1500000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2500 A | |
Rated Voltage(AC) | 130 V | |
Rated Voltage(DC) | 130 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |