Part Details for FW82801FB by Intel Corporation
Overview of FW82801FB by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FW82801FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4100 |
|
RFQ |
Part Details for FW82801FB
FW82801FB CAD Models
FW82801FB Part Data Attributes:
|
FW82801FB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW82801FB
Intel Corporation
Multifunction Peripheral, CMOS, PBGA609, 31 X 31 MM, BGA-609
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 609 | |
Reach Compliance Code | compliant | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI; USB; LPC | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B609 | |
Length | 31 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Terminals | 609 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (words) | 256 | |
Seated Height-Max | 2.49 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.118 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |