Part Details for FW82454GX by Intel Corporation
Overview of FW82454GX by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW82454GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for FW82454GX
FW82454GX CAD Models
FW82454GX Part Data Attributes
|
FW82454GX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW82454GX
Intel Corporation
PCI Bus Controller, MOS, PBGA352, BGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA388,26X26,50 | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bus Compatibility | PENTIUM PRO | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 640 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |