Part Details for FW82443LX by Intel Corporation
Overview of FW82443LX by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW82443LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ACCELERATED GRAPHICS PORT CONTROLLER, 492 Pin, BGA | 216 |
|
$13.8000 / $15.6000 | Buy Now |
Part Details for FW82443LX
FW82443LX CAD Models
FW82443LX Part Data Attributes
|
FW82443LX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW82443LX
Intel Corporation
PCI Bus Controller, CMOS, PBGA492, BGA-492
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA492,26X26,50 | |
Pin Count | 492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PENTIUM II | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B492 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Terminals | 492 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |