Part Details for FW82443BXSL2VH by Intel Corporation
Overview of FW82443BXSL2VH by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW82443BXSL2VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4149 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now | |
|
New Advantage Corporation | Board Connector, 16 Contact(s),2Row(s),Male,Straight, Surface Mount Terminal RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 44 |
|
$12.5000 | Buy Now |
Part Details for FW82443BXSL2VH
FW82443BXSL2VH CAD Models
FW82443BXSL2VH Part Data Attributes:
|
FW82443BXSL2VH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW82443BXSL2VH
Intel Corporation
Bus Controller, PBGA492
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B492 | |
Number of Terminals | 492 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |