Part Details for FW82443BX by Intel Corporation
Overview of FW82443BX by Intel Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW82443BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FW82443BX-ND
|
DigiKey | INTEL FW82443BX (440BX) MEMORY C Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14209 In Stock |
|
$18.6400 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | ACCELERATED GRAPHICS PORT CONTROLLER, 492 Pin, BGA | 70 |
|
$14.3910 / $15.5903 | Buy Now |
|
Quest Components | ACCELERATED GRAPHICS PORT CONTROLLER, 492 Pin, BGA | 24 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | ACCELERATED GRAPHICS PORT CONTROLLER, 492 Pin, BGA | 306 |
|
$32.5500 / $42.0000 | Buy Now |
|
Quest Components | ACCELERATED GRAPHICS PORT CONTROLLER, 492 Pin, BGA | 134 |
|
$19.1880 / $23.9850 | Buy Now |
|
Rochester Electronics | Intel FW82443BX (440BX) Memory Controller (North Bridge) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14209 |
|
$15.9900 / $18.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 165 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1795 |
|
RFQ | |
|
New Advantage Corporation | GRAPHICS PORT CONTROLLER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$15.0000 | Buy Now |
Part Details for FW82443BX
FW82443BX CAD Models
FW82443BX Part Data Attributes:
|
FW82443BX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW82443BX
Intel Corporation
Bus Controller, PBGA492
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B492 | |
JESD-609 Code | e0 | |
Number of Terminals | 492 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |