Part Details for FW82371EB by Intel Corporation
Overview of FW82371EB by Intel Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FW82371EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FW82371EB-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL PBGA324 Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4200 In Stock |
|
$16.9300 | Buy Now |
|
Bristol Electronics | 3396 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 324 Pin, BGA | 22 |
|
$16.8165 / $20.4525 | Buy Now |
|
Quest Components | BUS Controller Circuit, 324 Pin, BGA | 2702 |
|
$15.0000 / $22.5000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 324 Pin, BGA | 3 |
|
$21.7950 | Buy Now |
|
Quest Components | BUS Controller Circuit, 324 Pin, BGA | 1 |
|
$24.1300 | Buy Now |
|
Quest Components | BUS Controller Circuit, 324 Pin, BGA | 88 |
|
$30.8800 / $38.6000 | Buy Now |
|
Rochester Electronics | 82371 PCI-ISA Bridge RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4200 |
|
$14.5300 / $17.1000 | Buy Now |
|
Velocity Electronics | Our Stock | 40 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1870 |
|
RFQ |
Part Details for FW82371EB
FW82371EB CAD Models
FW82371EB Part Data Attributes:
|
FW82371EB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW82371EB
Intel Corporation
Multifunction Peripheral, CMOS, PBGA324, MBGA-324
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | MBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V; PCI BUS COMPATIBILITY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM II; PENTIUM III | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 324 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |