Part Details for FW5(75)-240X10MT2900 by KEMET Corporation
Overview of FW5(75)-240X10MT2900 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW5(75)-240X10MT2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3513
|
Newark | Suppressor, Absorber, 10Mx240Mm X 0.075Mm, Product Range:Fw5 Series, Gasket Material:Polymer Film, Length:10M, Width:240Mm, Depth:0.075Mm, Attenuation:- Rohs Compliant: Yes |Kemet FW5(75)-240X10MT2900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.7000 / $672.1000 | Buy Now |
DISTI #
399-FW5(75)-240X10MT2900-ND
|
DigiKey | RF EMI ABSORB SHEET 10M X 9.449" Min Qty: 1 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$587.5000 / $615.5400 | Buy Now |
DISTI #
80-FW575240X10MT2900
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FW5 FLROLL -40/+105C 240x10Mx0.075mm RoHS: Compliant | 0 |
|
$587.4900 / $615.5300 | Order Now |
DISTI #
FW5(75)-240X10MT2900
|
Avnet Abacus | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices 10000mm x 240mm x 0.075mm (Alt: FW5(75)-240X10MT2900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |