Part Details for FW5(100)-80X80T2900 by KEMET Corporation
Overview of FW5(100)-80X80T2900 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW5(100)-80X80T2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3502
|
Newark | Suppressor, Absorber, 80Mm X 80Mm X 0.1Mm, Product Range:Fw5 Series, Gasket Material:Polymer Film, Length:80Mm, Width:80Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet FW5(100)-80X80T2900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.0600 | Buy Now |
DISTI #
399-FW5(100)-80X80T2900-ND
|
DigiKey | RF EMI ABSORB SHEET 3.15"X3.15" Min Qty: 1 Lead time: 13 Weeks Container: Sheet |
77 In Stock |
|
$2.2036 / $5.9200 | Buy Now |
DISTI #
80-FW510080X80T290
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FW5 FLXSHT -40/+105C 80x80x0.1mm RoHS: Compliant | 173 |
|
$2.2000 / $5.2800 | Buy Now |
DISTI #
FW5(100)-80X80T2900
|
Avnet Abacus | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices 80mm x 80mm x 0.1mm (Alt: FW5(100)-80X80T2900) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FW5(100)-80X80T2900
FW5(100)-80X80T2900 CAD Models
FW5(100)-80X80T2900 Part Data Attributes
|
FW5(100)-80X80T2900
KEMET Corporation
Buy Now
|
Compare Parts:
FW5(100)-80X80T2900
KEMET Corporation
|
Samacsys Manufacturer | KEMET |