There are no models available for this part yet.
Overview of FW4000015Q by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FW4000015Q by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FW4000015QDICT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1472 In Stock |
|
$0.3750 / $0.7200 | Buy Now | |
DISTI #
FW4000015Q
|
Avnet Americas | - Tape and Reel (Alt: FW4000015Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.3314 | Buy Now | |
DISTI #
729-FW4000015Q
|
Mouser Electronics | Crystals Crystal Ceramic | 5571 |
|
$0.3710 / $0.7200 | Buy Now | |
Quest Components | 102 |
|
$0.3885 / $1.2950 | Buy Now | |||
Chip 1 Exchange | INSTOCK | 85788 |
|
RFQ |
CAD Models for FW4000015Q by Diodes Incorporated
Part Data Attributes for FW4000015Q by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
AT CUT; AEC-Q200; MIL-STD-883; MIL-STD-202
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
10 ppm
|
Load Capacitance
|
8 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
2mm x 1.6mm x 0.45mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|