Part Details for FW30A47R0JA by Bourns Inc
Overview of FW30A47R0JA by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW30A47R0JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7731
|
Newark | Resfus Ax Ww 47R 3W 5% /Ammo Pack |Bourns FW30A47R0JA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1850 | Buy Now |
DISTI #
FW30A47R0JACT-ND
|
DigiKey | RES 47 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1629 In Stock |
|
$0.1537 / $0.5000 | Buy Now |
DISTI #
FW30A47R0JA
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Power Fusible - Ammo Pack (Alt: FW30A47R0JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1537 / $0.1747 | Buy Now |
DISTI #
652-FW30A47R0JA
|
Mouser Electronics | Wirewound Resistors - Through Hole RESISTOR, FIXED, PWR RoHS: Compliant | 919 |
|
$0.1760 / $0.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1570 / $0.1956 | Buy Now | |
DISTI #
FW30A47R0JA
|
TTI | Wirewound Resistors - Through Hole RESISTOR, FIXED, PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1570 / $0.1770 | Buy Now |
DISTI #
FW30A47R0JA
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Power Fusible (Alt: FW30A47R0JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.1570 / $0.1956 | Buy Now |
Part Details for FW30A47R0JA
FW30A47R0JA CAD Models
FW30A47R0JA Part Data Attributes:
|
FW30A47R0JA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FW30A47R0JA
Bourns Inc
Fixed Resistor - Fusible, 3W, 47ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 11.8743 V |