-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor - Fusible, 3W, 10ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW30A10R0JA by Bourns Inc is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1536
|
Newark | Res, 10R, 3W, Axial, Wirewound Rohs Compliant: Yes |Bourns FW30A10R0JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$0.2630 / $0.6410 | Buy Now |
DISTI #
FW30A10R0JACT-ND
|
DigiKey | RES 10 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1375 In Stock |
|
$0.1537 / $0.7100 | Buy Now |
DISTI #
FW30A10R0JA
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 3 W, Axial Leaded, Wirewound, Power Fusible - Ammo Pack (Alt: FW30A10R0JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1453 / $0.1552 | Buy Now |
DISTI #
652-FW30A10R0JA
|
Mouser Electronics | Wirewound Resistors - Through Hole 10ohms 3WATTS 5% AXIAL RoHS: Compliant | 2090 |
|
$0.1750 / $0.6500 | Buy Now |
DISTI #
70301209
|
RS | Resistor, Wirewound, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%,Axial, TCR 200 ppm/DegC | Bourns FW30A10R0JA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant |
800 In Stock |
|
$0.1519 / $0.2038 | Buy Now |
DISTI #
65019501
|
Verical | Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$0.2054 / $0.2409 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2448 / $0.6120 | Buy Now | |
DISTI #
FW30A10R0JA
|
TTI | Wirewound Resistors - Through Hole 10ohms 3WATTS 5% AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.1680 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FW30A10R0JA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FW30A10R0JA
Bourns Inc
Fixed Resistor - Fusible, 3W, 10ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.4772 V |