Part Details for FW2RLU1U1NNM049 by Panduit Corp
Overview of FW2RLU1U1NNM049 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2RLU1U1NNM049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FW2RLU1U1NNM049-ND
|
DigiKey | OM5 2F 2MM PC LSZH LC UNIBOOT/LC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.1900 | Buy Now |
DISTI #
FW2RLU1U1NNM049
|
Avnet Americas | Cable Assembly Fiber Optic 49m LC Duplex to LC Duplex Plug-Plug - Bulk (Alt: FW2RLU1U1NNM049) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$192.0800 | Buy Now |
DISTI #
644-FW2RLU1U1NNM049
|
Mouser Electronics | Fiber Optic Cables OM5 2f 2mm PC LSZH LC Uniboot/LC Uniboot RoHS: Compliant | 0 |
|
$268.7400 / $286.0700 | Order Now |
DISTI #
PANFW2RLU1U1NNM049
|
Heilind Electronics | OM5 2F 2MM PC LSZH LC UNIBOOT UNIBOOTLC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.0800 / $212.8300 | Buy Now |
DISTI #
000000000006319713
|
Sager | Fiber Optic Cables OM5 2f 2mm PC LSZH LC Uniboot/LC Uniboot Min Qty: 1 | 0 |
|
$209.3600 / $238.4300 | Buy Now |