Part Details for FW282-TL-E by onsemi
Overview of FW282-TL-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FW282-TL-E
FW282-TL-E CAD Models
FW282-TL-E Part Data Attributes
|
FW282-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
FW282-TL-E
onsemi
TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,35V V(BR)DSS,6A I(D),SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |