Part Details for FW2600046Z by Diodes Incorporated
Results Overview of FW2600046Z by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW2600046Z Information
FW2600046Z by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FW2600046Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW2600046Z
|
Avnet Americas | CRYSTAL CERAMIC SEAM2016 T&R 3K - Tape and Reel (Alt: FW2600046Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4920 / $0.5260 | Buy Now |
DISTI #
729-FW2600046Z
|
Mouser Electronics | Crystals Crystal Ceramic SEAM2016 T&R 3K RoHS: Compliant | 0 |
|
$0.5730 | Order Now |
Part Details for FW2600046Z
FW2600046Z CAD Models
FW2600046Z Part Data Attributes
|
FW2600046Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FW2600046Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Physical Dimension | L2.05XB1.65XH0.45 (mm)/L0.081XB0.065XH0.018 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |